Reference Only

735D337X0063D2

Tantalum Capacitors - Wet 330uF 63V 20% Case D

Manufacturer:

Mfr Part:
735D337X0063D2

TTI Part:
735D337X0063D2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance330 uF
Voltage Rating DC63 VDC
Termination StyleAxial
Length34.11 mm (1.343 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeD Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
Series735D
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.39$2,707.80
Need more?
Sign in to add projects and notes