Reference Only

695D106X0035G2T

Tantalum Capacitors - Solid SMD 10uF 35volts 20% G case Conformal

Manufacturer:

Mfr Part:
695D106X0035G2T

TTI Part:
695D106X0035G2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series695D
Capacitance10 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR1.3 Ohms
Mfr Case CodeG Case
Length7.6 mm (0.299 in)
Width2.54 mm (0.1 in)
Height2.54 mm (0.1 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current3.5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current300 uA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.50$3,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes