597D687X9016H8T Vishay / Sprague

597D687X9016H8T

Tantalum Capacitors - Solid SMD 680UF 35V 10% H ESR 80

Manufacturer:

Mfr Part:
597D687X9016H8T

TTI Part:
597D687X9016H8T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance680 uF
Voltage Rating DC16 VDC
Tolerance10 %
Case Code - in3226
Case Code - mm8066
Mfr Case CodeH Case
Length8 mm (0.315 in)
Width6.6 mm (0.26 in)
Height5.2 mm (0.205 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$15.42$3,084.00
Need more?
Sign in to add projects and notes