Reference Only

597D337X96R3V2T

Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal

Manufacturer:

Mfr Part:
597D337X96R3V2T

TTI Part:
597D337X96R3V2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance330 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR35 mOhms
Case Code - in3017
Case Code - mm7644
Mfr Case CodeV Case
Length7.6 mm (0.299 in)
Width4.4 mm (0.173 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.45$8,450.00
Need more?
Sign in to add projects and notes