Reference Only

597D336X9050F8T

Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal

Manufacturer:

Mfr Part:
597D336X9050F8T

TTI Part:
597D336X9050F8T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance33 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR150 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeF Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height4.7 mm (0.185 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current17 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.3 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$18.91$4,727.50
Need more?
Sign in to add projects and notes