Reference Only

597D336X9050F2T

Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal

Manufacturer:

Mfr Part:
597D336X9050F2T

TTI Part:
597D336X9050F2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance33 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR150 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeF Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height4.7 mm (0.185 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,750In Stock

3,750 expected 03-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$12.34$3,085.00
$12.20$6,100.00
$12.07$9,052.50
$11.94$23,880.00
$11.82$47,280.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.72$187.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes