Reference Only

597D227X0020R2T

Tantalum Capacitors - Solid SMD 220uF 20volts 20% R case Conformal

Manufacturer:

Mfr Part:
597D227X0020R2T

TTI Part:
597D227X0020R2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance220 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR80 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeR Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height3.6 mm (0.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF8
Leakage Current44 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.8 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$9.83$2,949.00
Need more?
Sign in to add projects and notes