Reference Only

597D106X9075R2T

Tantalum Capacitors - Solid SMD 10uF 75volts 10% R case Conformal

Manufacturer:

Mfr Part:
597D106X9075R2T

TTI Part:
597D106X9075R2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series597D
Capacitance10 uF
Voltage Rating DC75 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeR Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height3.6 mm (0.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current8 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current700 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

300
On Order
300 expected 02-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$15.65$4,695.00
Need more?
Sign in to add projects and notes