Reference Only

595D226X9035R2T

Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal

Manufacturer:

Mfr Part:
595D226X9035R2T

TTI Part:
595D226X9035R2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series595D
Capacitance22 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR280 mOhms
Case Code - in2824
Case Code - mm7260
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height6.2 mm (0.244 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current7.7 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current940 uA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.59$3,954.00
Need more?
Sign in to add projects and notes