Reference Only

595D226X0050R2T

Tantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal

Manufacturer:

Mfr Part:
595D226X0050R2T

TTI Part:
595D226X0050R2T

EDA / CAD Models

Alternate Part Number

595D226X9050R2T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series595D
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance20 %
ESR390 mOhms
Case Code - in2824
Case Code - mm7260
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height6.2 mm (0.244 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current11 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current800 uA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

600
On Order
600 expected 30-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.36$3,816.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.59312$65.93
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.