Reference Only
595D157X9020R8S
Tantalum Capacitors - Solid SMD 150UF 20V 10% R ESR 140
Datasheet
595D157X9020R8S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | 595D | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
2,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.51 | $1,877.50 | |
| $7.42 | $3,710.00 | |
| $7.34 | $5,505.00 | |
| $7.26 | $9,075.00 | |
| $7.18 | $14,360.00 | |
| $7.10 | $28,400.00 | |
| $7.02 | $43,875.00 |
Need more?
Sign in to add projects and notes