Reference Only

595D157X0020R2T

Tantalum Capacitors - Solid SMD 150uF 20volts 20% R case Conformal

Manufacturer:

Mfr Part:
595D157X0020R2T

TTI Part:
595D157X0020R2T

EDA / CAD Models

Alternate Part Number

595D157X9020R2T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series595D
Capacitance150 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR140 mOhms
Case Code - in2824
Case Code - mm7260
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height6.2 mm (0.244 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF8
Leakage Current30 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.34 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.42$3,852.00
$6.26$7,512.00
$6.20$11,160.00
$6.14$29,472.00
$6.08$58,368.00
Need more?
Sign in to add projects and notes