Reference Only

595D107X9016D2T

Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal

Manufacturer:

Mfr Part:
595D107X9016D2T

TTI Part:
595D107X9016D2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series595D
Capacitance100 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR140 mOhms
Case Code - in3017
Case Code - mm7543
Mfr Case CodeD Case
Length7.5 mm (0.295 in)
Width4.3 mm (0.169 in)
Height6.4 mm (0.252 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF8
Leakage Current16 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.04 mA
SubcategoryCapacitors
Part # Aliases595D107X9016D2W

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.17$1,585.00
$3.02$3,020.00
$2.99$4,485.00
$2.96$7,400.00
$2.93$14,650.00
Need more?
Sign in to add projects and notes