Reference Only

595D106X9016A2T

Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Conformal

Manufacturer:

Mfr Part:
595D106X9016A2T

TTI Part:
595D106X9016A2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series595D
Capacitance10 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR2.5 Ohms
Case Code - in1407
Case Code - mm3718
Mfr Case CodeA Case
Length3.7 mm (0.146 in)
Width1.8 mm (0.071 in)
Height2.2 mm (0.087 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current1.6 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.13$2,260.00
Need more?
Sign in to add projects and notes