Reference Only

594D477X96R3D2T

Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Conformal

Manufacturer:

Mfr Part:
594D477X96R3D2T

TTI Part:
594D477X96R3D2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series594D
Capacitance470 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR60 mOhms
Case Code - in3017
Case Code - mm7543
Mfr Case CodeD Case
Length7.5 mm (0.295 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF10
Leakage Current29.6 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.58 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.03$1,515.00
$2.94$2,940.00
$2.90$4,350.00
$2.86$7,150.00
$2.82$11,280.00
$2.78$22,240.00
Need more?
Sign in to add projects and notes