Reference Only

594D475X9035B2T

Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% case B Conformal

Manufacturer:

Mfr Part:
594D475X9035B2T

TTI Part:
594D475X9035B2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series594D
Capacitance4.7 uF
Voltage Rating DC35 VDC
Tolerance10 %
Case Code - in1611
Case Code - mm4028
Mfr Case CodeB Case
Length4 mm (0.157 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current250 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.38$2,760.00
Need more?
Sign in to add projects and notes