Reference Only

594D127X06R3C2T

Tantalum Capacitors - Solid SMD 120uF 6.3volts 20% C case Conformal

Manufacturer:

Mfr Part:
594D127X06R3C2T

TTI Part:
594D127X06R3C2T

EDA / CAD Models

Alternate Part Number

594D127X96R3C2T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series594D
Capacitance120 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR85 mOhms
Case Code - in2812
Case Code - mm7132
Mfr Case CodeC Case
Length7.1 mm (0.28 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF8
Leakage Current7.6 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.14 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.63$815.00
$1.59$1,590.00
$1.57$3,140.00
$1.48$7,400.00
$1.47$11,760.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.89$18.90
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes