Reference Only

594D107X0016D2T

Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal

Manufacturer:

Mfr Part:
594D107X0016D2T

TTI Part:
594D107X0016D2T

EDA / CAD Models

Alternate Part Number

594D107X9016D2T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series594D
Capacitance100 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR75 mOhms
Case Code - in3017
Case Code - mm7543
Mfr Case CodeD Case
Length7.5 mm (0.295 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current16 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current1.41 A
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases594D107X0016D2W

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,000In Stock

3,500 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.98$1,490.00
Need more?

My Notes

Sign into see notes.