Reference Only

593D337X96R3E2TE3

Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% E case Molded

Manufacturer:

Mfr Part:
593D337X96R3E2TE3

TTI Part:
593D337X96R3E2TE3

EDA / CAD Models

Alternate Part Number

TPSE337K006R0100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series593D
Capacitance330 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.3 mm (0.169 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Commercial Grade
Dissipation Factor DF8
Leakage Current19.8 uA
Product TypeTantalum Capacitors
Ripple Current1.1 A
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases593D337X96R3E2WE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.03$412.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com
Sign in to add projects and notes