Reference Only

593D226X0035E2TE3

Tantalum Capacitors - Solid SMD 22uF 35volts 20% E case Molded

Manufacturer:

Mfr Part:
593D226X0035E2TE3

TTI Part:
593D226X0035E2TE3

EDA / CAD Models

Alternate Part Number

T495X226M035ATE275

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series593D
Capacitance22 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR275 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.3 mm (0.169 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Commercial Grade
Dissipation Factor DF6
Leakage Current7.7 uA
Product TypeTantalum Capacitors
Ripple Current770 mA
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases593D226X0035E2WE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.20$480.00
$1.19$952.00
$1.17$1,404.00
$1.16$2,320.00
$1.13$4,520.00
$1.12$6,720.00
Need more?
Sign in to add projects and notes