Reference Only

593D157X9010E2TE3

Tantalum Capacitors - Solid SMD 150uF 10volts 10% E case Molded

Manufacturer:

Mfr Part:
593D157X9010E2TE3

TTI Part:
593D157X9010E2TE3

EDA / CAD Models

Alternate Part Number

T495X157K010ATE100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series593D
Capacitance150 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR250 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.3 mm (0.169 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF12
Leakage Current15 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Commercial Grade
Ripple Current1.28 mA
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases593D157X9010E2WE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.78$312.00
Need more?

My Notes

Sign into see notes.