Reference Only

593D106X9016C2TE3

Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded

Manufacturer:

Mfr Part:
593D106X9016C2TE3

TTI Part:
593D106X9016C2TE3

EDA / CAD Models

Alternate Part Number

TR3C106K016C0450

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series593D
Capacitance10 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR450 mOhms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Commercial Grade
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
Ripple Current490 mA
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases593D106X9016C2WE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.335$167.50
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.68546$6.85
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes