Reference Only

593D105X9025A2TE3

Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case Molded

Manufacturer:

Mfr Part:
593D105X9025A2TE3

TTI Part:
593D105X9025A2TE3

EDA / CAD Models

Alternate Part Number

T494A105K025AH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series593D
Capacitance1 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR4 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.8 mm (0.071 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Commercial Grade
Ripple Current140 uA
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases593D105X9025A2WE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.139$278.00
Need more?

My Notes

Sign into see notes.