Reference Only

592D477X96R3C2T20H

Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% C case Conformal

Manufacturer:

Mfr Part:
592D477X96R3C2T20H

TTI Part:
592D477X96R3C2T20H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series592D
Capacitance470 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR200 mOhms
Case Code - in2812
Case Code - mm7132
Mfr Case CodeC Case
Length7.1 mm (0.28 in)
Width3.2 mm (0.126 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.31$2,310.00
Need more?

My Notes

Sign into see notes.