Reference Only

592D226X0020R2T15H

Tantalum Capacitors - Solid SMD 22uF 20volts 20% R case Conformal

Manufacturer:

Mfr Part:
592D226X0020R2T15H

TTI Part:
592D226X0020R2T15H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series592D
Capacitance22 uF
Voltage Rating DC20 VDC
Tolerance20 %
ESR280 mOhms
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current4.4 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.21$3,210.00
$3.17$6,340.00
$3.13$9,390.00
$3.09$24,720.00
$3.05$48,800.00
Need more?

My Notes

Sign into see notes.