Reference Only

591D687X96R3R2T16H

Tantalum Capacitors - Solid SMD 680uF 6.3volts 10% R case Conformal

Manufacturer:

Mfr Part:
591D687X96R3R2T16H

TTI Part:
591D687X96R3R2T16H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series591D
Capacitance680 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR60 mOhms
Case Code - in2824
Case Code - mm7260
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.26$4,260.00
Need more?
Sign in to add projects and notes