Reference Only
576D186X9050R2BBA
Tantalum Capacitors - Solid Leaded 18UF 50V 10% C B-FR
Datasheet
576D186X9050R2BBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 18 uF | |
| Voltage Rating DC | 40 VDC | |
| Termination Style | Axial | |
| Length | 12.04 mm (0.474 in) | |
| Diameter | 4.7 mm | |
| Tolerance | 10 % | |
| ESR | 750 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | M39003/09 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
0In Stock
1,589
On Order
1,589 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.42 | $828.40 |
Need more?
Sign in to add projects and notes