Reference Only

576D127X9010R2BPA

Tantalum Capacitors - Solid Leaded 120UF 10V 10% C P-FR

Manufacturer:

Mfr Part:
576D127X9010R2BPA

TTI Part:
M39003/09-0117

EDA / CAD Models

Alternate Part Number

M39003/09-2017

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance120 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.47$32.47
$27.06$541.20
$26.79$1,071.60
$26.52$2,121.60
$26.26$4,201.60
$25.71$6,427.50
Need more?

My Notes

Sign into see notes.