Reference Only

576D107X9020S2BBA

Tantalum Capacitors - Solid Leaded 100UF 20V 10% D B-FR

Manufacturer:

Mfr Part:
576D107X9020S2BBA

TTI Part:
M39003/09-2051

EDA / CAD Models

Alternate Part Number

M39003/09-2051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length20 mm
Diameter9 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

64
On Order
64 expected 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.72$994.40
Need more?

My Notes

Sign into see notes.