Reference Only

550D476X9035S2B

Tantalum Capacitors - Solid Leaded 47uF 35volts 10% S case Axial

Manufacturer:

Mfr Part:
550D476X9035S2B

TTI Part:
550D476X9035S2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
ESR110 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
Series550D
PackagingBulk
Dissipation Factor DF5
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$16.32$408.00
$15.83$791.50
$15.45$1,545.00
$15.29$3,058.00
$15.14$6,056.00
Need more?

My Notes

Sign into see notes.