Reference Only
378D686X9035S2BRZ
Tantalum Capacitors - Solid Leaded 68UF 35V 10% D R-FR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | MIL-PRF-39003 | |
| Product | Tantalum Solid Hermetically Military Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.74 | $71.74 | |
| $59.80 | $1,196.00 | |
| $59.20 | $2,368.00 | |
| $58.60 | $3,516.00 | |
| $58.01 | $5,801.00 | |
| $57.43 | $9,188.80 | |
| $56.85 | $18,192.00 |
Need more?
Sign in to add projects and notes