Reference Only
378D686X9035S2BBZ
Tantalum Capacitors - Solid Leaded 68UF 35V 10% D B-FR
Datasheet
378D686X9035S2BBZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Axial | |
| Length | 17.42 mm (0.686 in) | |
| Diameter | 7.34 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | MIL-PRF-39003 | |
| Product | Tantalum Solid Hermetically Military Sealed | |
| Series | M39003/03 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.75 | $81.75 | |
| $74.53 | $149.06 | |
| $73.79 | $295.16 | |
| $73.06 | $584.48 | |
| $62.51 | $1,000.16 |
Need more?
Sign in to add projects and notes