Reference Only

378D396X9050S2BRZ

Tantalum Capacitors - Solid Leaded 39UF 50V 10% D R-FR

Manufacturer:

Mfr Part:
378D396X9050S2BRZ

TTI Part:
M39003/03-0387

EDA / CAD Models

Alternate Part Number

M39003/03-0387

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance39 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length20 mm
Diameter9 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

60
On Order
60 expected 04-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.23$1,304.60
Need more?

My Notes

Sign into see notes.