Reference Only
378D337X9015S2BRZ
Tantalum Capacitors - Solid Leaded 330UF 15V 10% D R-FR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Axial | |
| Length | 17.42 mm (0.686 in) | |
| Diameter | 7.34 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | MIL-PRF-39003 | |
| Product | Tantalum Solid Hermetically Military Sealed | |
| Series | M39003/03 | |
| Qualification | EREL | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.60 | $76.60 | |
| $65.41 | $654.10 | |
| $58.26 | $1,165.20 | |
| $57.49 | $2,299.60 | |
| $55.01 | $3,300.60 | |
| $54.16 | $5,416.00 | |
| $53.62 | $8,579.20 | |
| $53.09 | $16,988.80 |
Need more?
Sign in to add projects and notes