Reference Only
378D336X9035R2BRZ
Tantalum Capacitors - Solid Leaded 33UF 35V 10% C R-FR
Datasheet
378D336X9035R2BRZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Type | MIL-PRF-39003 | |
| Product | Tantalum Solid Hermetically Military Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.24 | $23.24 | |
| $19.37 | $387.40 | |
| $19.18 | $767.20 | |
| $18.99 | $1,139.40 | |
| $18.80 | $1,880.00 | |
| $18.61 | $2,977.60 | |
| $18.43 | $5,897.60 |
Need more?
Sign in to add projects and notes