Reference Only

376D686X9015R2BBZ

Tantalum Capacitors - Solid Leaded 68UF 15V 10% C B-FR

Manufacturer:

Mfr Part:
376D686X9015R2BBZ

TTI Part:
M39003/01-6058

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.38$28.38
$22.87$45.74
$22.64$113.20
$20.11$201.10
$19.49$389.80
$19.16$766.40
$18.29$1,097.40
$17.87$1,787.00
Need more?
Sign in to add projects and notes