Reference Only

376D275X9050B2BRZ

Tantalum Capacitors - Solid Leaded 2.7UF 50V 10% B R-FR

Manufacturer:

Mfr Part:
376D275X9050B2BRZ

TTI Part:
M39003/01-2844

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1In Stock

100 expected 26-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.66$9.66
$8.05$805.00
$7.96$1,592.00
$7.75$3,100.00
$7.49$5,992.00
$7.23$11,568.00
Need more?

My Notes

Sign into see notes.