Reference Only
376D156X9075S2BDZ
Tantalum Capacitors - Solid Leaded 15UF 75V 10% D D-FR
Datasheet
376D156X9075S2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.41 | $200.41 | |
| $167.01 | $1,670.10 | |
| $131.28 | $2,625.60 | |
| $129.98 | $5,199.20 | |
| $128.69 | $10,295.20 | |
| $127.42 | $20,387.20 | |
| $122.41 | $30,602.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.