Reference Only
376D155X9020A2BBZ
Tantalum Capacitors - Solid Leaded 1.5UF 20V 10% A B-FR
Datasheet
376D155X9020A2BBZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.14 | $9.14 | |
| $8.97 | $17.94 | |
| $8.88 | $35.52 | |
| $8.80 | $70.40 | |
| $6.74 | $107.84 | |
| $6.24 | $312.00 | |
| $5.81 | $2,905.00 | |
| $5.73 | $5,730.00 |
Need more?
Sign in to add projects and notes