Reference Only

376D126X9075S2BBZ

Tantalum Capacitors - Solid Leaded 12UF 75V 10% D B-FR

Manufacturer:

Mfr Part:
376D126X9075S2BBZ

TTI Part:
M39003/01-6300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance12 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length20 mm
Diameter9 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.32$79.32
$66.10$1,322.00
$65.45$2,618.00
$64.80$3,888.00
$64.16$6,416.00
$63.52$10,163.20
$62.89$20,124.80
Need more?
Sign in to add projects and notes