Reference Only
376D106X9050R2BDZ
Tantalum Capacitors - Solid Leaded 10UF 50V 10% C D-FR
Datasheet
376D106X9050R2BDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Packaging | Tray | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Tantalex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
100 expected 23-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.23 | $38.23 | |
| $28.95 | $289.50 | |
| $28.09 | $561.80 | |
| $27.75 | $1,110.00 | |
| $27.47 | $1,648.20 | |
| $27.20 | $2,720.00 | |
| $26.93 | $4,308.80 | |
| $26.66 | $6,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes