Reference Only

376D106X0050R2BBZ

Tantalum Capacitors - Solid Leaded 10UF 50V 20% C B-FR

Manufacturer:

Mfr Part:
376D106X0050R2BBZ

TTI Part:
M39003/01-6225

EDA / CAD Models

Alternate Part Number

M39003/01-6224

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
PackagingTray
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

20
On Order
20 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.64$392.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.