Reference Only

298D475X0025P2T

Tantalum Capacitors - Solid SMD 4.7uF 25volts 20% P case MAP

Manufacturer:

Mfr Part:
298D475X0025P2T

TTI Part:
298D475X0025P2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series298D
Capacitance4.7 uF
Voltage Rating DC25 VDC
Tolerance20 %
Case Code - in1005
Case Code - mm2513
Mfr Case CodeP Case
Length2.4 mm (0.094 in)
Width1.45 mm (0.057 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.725$2,175.00
Need more?

My Notes

Sign into see notes.