Reference Only

298D227X0004P2T

Tantalum Capacitors - Solid SMD 220uF 4volts 20% P case MAP

Manufacturer:

Mfr Part:
298D227X0004P2T

TTI Part:
298D227X0004P2T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series298D
Capacitance220 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR3 Ohms
Case Code - in1005
Case Code - mm2513
Mfr Case CodeP Case
Length2.4 mm (0.094 in)
Width1.45 mm (0.057 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Leakage Current17.6 uA
Product TypeTantalum Capacitors
Ripple Current122 mA
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

6,000
On Order
6,000 expected 22-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.48$4,440.00
Need more?
Sign in to add projects and notes