Reference Only

293D685X9020C2TE3

Tantalum Capacitors - Solid SMD 6.8uF 20volts 10% C case Molded

Manufacturer:

Mfr Part:
293D685X9020C2TE3

TTI Part:
293D685X9020C2TE3

EDA / CAD Models

Alternate Part Number

T491C685K020AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance6.8 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR1.9 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current240 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.233$116.50
$0.227$227.00
$0.223$334.50
$0.219$547.50
$0.213$1,065.00
$0.211$1,688.00
Need more?

My Notes

Sign into see notes.