Reference Only

293D475X9050D2TE3

Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded

Manufacturer:

Mfr Part:
293D475X9050D2TE3

TTI Part:
293D475X9050D2TE3

EDA / CAD Models

Alternate Part Number

TAJD475K050RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR1.2 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm
Width4.3 mm
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current2.4 uA
Product TypeTantalum Capacitors
Ripple Current370 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

87,000 expected on  from 05-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.30$150.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.5072$5.07
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes