Reference Only

293D475X9035D8W

Tantalum Capacitors - Solid SMD 4.7UF 35V 10% 7343-31

Manufacturer:

Mfr Part:
293D475X9035D8W

TTI Part:
293D475X9035D8W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance4.7 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR1.3 Ohms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1.6 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
Ripple Current340 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.92$2,300.00
$0.87$4,350.00
$0.86$8,600.00
$0.85$12,750.00
Need more?

My Notes

Sign into see notes.