Reference Only
293D475X9010B2PB
Tantalum Capacitors - Solid SMD 4.7UF 10V 10% B
Datasheet
293D475X9010B2PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | CWR11 | |
| Capacitance | 4.7 uF | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $289.00 | |
| $2.84 | $568.00 | |
| $2.81 | $1,405.00 | |
| $2.78 | $2,224.00 | |
| $2.74 | $4,384.00 |
Need more?
Sign in to add projects and notes