Reference Only

293D336X9016B2TE3

Tantalum Capacitors - Solid SMD 33uF 16volt 10% B Case Molded

Manufacturer:

Mfr Part:
293D336X9016B2TE3

TTI Part:
293D336X9016B2TE3

EDA / CAD Models

Alternate Part Number

TAJB336K016RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance33 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR1.8 Ohms
Case Code - in1411
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm
Width2.8 mm
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current5.3 uA
Product TypeTantalum Capacitors
Ripple Current220 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.162$324.00
Need more?
Sign in to add projects and notes