Reference Only

293D156X9025C2TE3

Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case Molded

Manufacturer:

Mfr Part:
293D156X9025C2TE3

TTI Part:
293D156X9025C2TE3

EDA / CAD Models

Alternate Part Number

T491C156K025AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series293D
Capacitance15 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR1.2 Ohms
Case Code - in2312
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm
Width3.2 mm
Height2.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF6
Leakage Current3.8 uA
Maximum Temperature at Rated Voltage+ 85 C
Product TypeTantalum Capacitors
Ripple Current300 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.43$215.00
$0.417$417.00
$0.413$619.50
$0.394$985.00
$0.39$1,560.00
$0.386$3,088.00
Need more?
Sign in to add projects and notes